- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFD5C466NLWFT1G
onsemi
NVMFD5C466NLWFT1G
Dual N−Channel Power MOSFET 40V, 52A, 7.4mΩ
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Dual N−Channel Power MOSFET 40V, 52A, 7.4mΩ
Search Keywords: NVMFD5C466NLWFT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFD5C466NLWFT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1500
Product Guides
+
Frequently Asked Questions
Is NVMFD5C466NLWFT1G RoHS compliant?
No, NVMFD5C466NLWFT1G is not RoHS compliant.
What is the lead time for NVMFD5C466NLWFT1G?
The standard lead time for NVMFD5C466NLWFT1G is approximately 56 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
56 Weeks
can ship
11/18/27
Price (USD)
Qty
Unit Price
375
$2.41
750
$1.49
1,125
$1.18
1,500 +
$1.16
Click for Quote
Log in
to unlock special pricing