- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFD5C462NT1G
Description
+
Power MOSFET 40 V, 70 A, 5.4 mΩ, Dual N-Channel, Logic Level
Search Keywords: NVMFD5C462NT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFD5C462NT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
52 Weeks
can ship
6/9/27
Price (USD)
Qty
Unit Price
1
$2.409
375
$2.190
750
$1.360
1,125
$1.070
1,500 +
$1.050
Click for Quote
Log in
to unlock special pricing