- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFD5C462NLT1G
Description
+
Dual N-Channel Power MOSFET 40V, 84A, 4.7mΩ
Search Keywords: NVMFD5C462NLT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFD5C462NLT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
52 Weeks
can ship
6/9/27
Price (USD)
Qty
Unit Price
375
$2.22
750
$1.37
1,125
$1.09
1,500 +
$1.07
Click for Quote
Log in
to unlock special pricing