- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFD5C446NLT1G
onsemi
NVMFD5C446NLT1G
Dual N−Channel Power MOSFET 40V, 145A, 2.65mΩ
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Dual N−Channel Power MOSFET 40V, 145A, 2.65mΩ
Search Keywords: NVMFD5C446NLT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFD5C446NLT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Frequently Asked Questions
Is NVMFD5C446NLT1G RoHS compliant?
No, NVMFD5C446NLT1G is not RoHS compliant.
What is the lead time for NVMFD5C446NLT1G?
The standard lead time for NVMFD5C446NLT1G is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
19 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
375
$4.25
750
$2.61
1,125
$2.07
1,500 +
$2.03
Click for Quote
Log in
to unlock special pricing