- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFD027N10MCLT1G
Description
+
Dual N-Channel Power MOSFET 100 V, 28 A, 26 mΩ
Search Keywords: NVMFD027N10MCLT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFD027N10MCLT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
43 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
375
$0.848
750
$0.636
1,125
$0.594
1,500 +
$0.582
Click for Quote
Log in
to unlock special pricing