- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVH4L050N65S3F
Description
+
SUPERFET III MOSFET, 650V, 50mohm
Search Keywords: NVH4L050N65S3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVH4L050N65S3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
113
$12.84
225
$7.94
338
$6.27
450 +
$6.15
Click for Quote
Log in
to unlock special pricing