- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVH4L027N65S3F
onsemi
NVH4L027N65S3F
SUPERFET III MOSFET, 650V, 27mohm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SUPERFET III MOSFET, 650V, 27mohm
Search Keywords: NVH4L027N65S3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVH4L027N65S3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Frequently Asked Questions
Is NVH4L027N65S3F RoHS compliant?
Yes, NVH4L027N65S3F is RoHS compliant.
What is the lead time for NVH4L027N65S3F?
The standard lead time for NVH4L027N65S3F is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,200
can ship
MOQ for out of Stock Qty:
113
16 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
113
$34.21
225
$18.19
338
$12.78
450 +
$12.53
Click for Quote
Log in
to unlock special pricing