- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVGS4141NT1G
onsemi
NVGS4141NT1G
Single N-Channel Power MOSFET 30V, 7A, 25mΩ
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Single N-Channel Power MOSFET 30V, 7A, 25mΩ
Search Keywords: NVGS4141NT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVGS4141NT1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is NVGS4141NT1G RoHS compliant?
Yes, NVGS4141NT1G is RoHS compliant.
What is the lead time for NVGS4141NT1G?
The standard lead time for NVGS4141NT1G is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
13 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
750
$0.5236
1,500
$0.3927
2,250
$0.3665
3,000 +
$0.3592
Click for Quote
Log in
to unlock special pricing