- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVD5C464NLT4G
Description
+
Single N-Channel Power MOSFET, 40V, 64A, 5.2mΩ Logic Level
Search Keywords: NVD5C464NLT4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVD5C464NLT4G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,000
can ship
MOQ for out of Stock Qty:
625
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
625
$1.380
1,250
$0.849
1,875
$0.672
2,500 +
$0.659
Click for Quote
Log in
to unlock special pricing