- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVBLS1D7N08H
Description
+
MOSFET - Power, Single N-Channel, TOLL 80 V, 1.7 mΩ, 241 A
Search Keywords: NVBLS1D7N08H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVBLS1D7N08H
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$6.02
1,000
$3.19
1,500
$2.24
2,000 +
$2.20
Click for Quote
Log in
to unlock special pricing