- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTZD3154NT1G
onsemi
NTZD3154NT1G
Dual N-Channel Small Signal MOSFET 20V, 540mA, 550mΩ
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NTZD3154NT1G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541210095 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4000 |
| Maximum Continuous Drain Current: | 0.54 A |
| Maximum Drain Source Resistance: | 550@4.5V mOhm |
| Channel Type: | N |
| Dimension: | 1.6 x 1.2 x 0.55 mm |
| Channel Mode: | Enhancement |
| Family: | NTZD3154N |