- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTUD3174NZT5G
Description
+
Small Signal MOSFET 20V 220mA 1.5 Ohm Dual N−Channel SOT−963
Search Keywords: NTUD3174NZT5G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTUD3174NZT5G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
100
$0.2710
500
$0.2594
2,500
$0.2454
5,000
$0.2328
8,000
$0.2299
16,000
$0.2242
32,000
$0.2215
56,000 +
$0.2188
Click for Quote
Log in
to unlock special pricing