- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTTFS6H888NLTAG
Description
+
Single N-Channel Power MOSFET 80V, 14A, 50mΩ
Search Keywords: NTTFS6H888NLTAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTTFS6H888NLTAG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25,500
can ship
Minimum Order Quantity:
100
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
100
$0.2125
1,500
$0.1951
3,000
$0.1924
6,000
$0.1826
10,500
$0.1803
25,500
$0.1758
51,000
$0.1737
100,500 +
$0.1716
Click for Quote
Log in
to unlock special pricing