- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTTFS6H880NLTAG
Description
+
Single N−Channel Power MOSFET 80V, 22A, 29m?Ω
Search Keywords: NTTFS6H880NLTAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTTFS6H880NLTAG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,000
can ship
Minimum Order Quantity:
100
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
100
$0.2209
1,500
$0.2027
3,000
$0.2000
6,000
$0.1897
10,500
$0.1873
25,500
$0.1827
51,000
$0.1805
100,500 +
$0.1783
Click for Quote
Log in
to unlock special pricing