- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTTFS6H854NLTAG
Description
+
Power MOSFET, Single N-Channel, 80V, 41A, 13.4mΩ
Search Keywords: NTTFS6H854NLTAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTTFS6H854NLTAG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
100
$0.3266
500
$0.2997
1,500
$0.2957
3,000
$0.2842
6,000
$0.2770
10,500
$0.2763
15,000
$0.2701
25,500 +
$0.2668
Click for Quote
Log in
to unlock special pricing