- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTTFS6H850NLTAG
Description
+
Single N−Channel Power MOSFET 80V, 108A, 8.66m?Ω
Search Keywords: NTTFS6H850NLTAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTTFS6H850NLTAG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$0.5013
50
$0.4557
500
$0.4182
1,500
$0.4126
3,000
$0.3914
6,000
$0.3865
10,500
$0.3769
15,000
$0.3760
25,500 +
$0.3723
Click for Quote
Log in
to unlock special pricing