- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTTFS5C453NLTAG
Description
+
Single N-Channel Power MOSFET 40V, 107A, 3mΩ
Search Keywords: NTTFS5C453NLTAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTTFS5C453NLTAG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
34 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
100
$0.4679
500
$0.4480
1,500
$0.4363
3,000
$0.4293
6,000
$0.4268
10,500
$0.4195
25,500
$0.4146
51,000 +
$0.4136
Click for Quote
Log in
to unlock special pricing