- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTTFS5116PLTAG
onsemi
NTTFS5116PLTAG
Single P-Channel Power MOSFET -60V, -20A, 52mΩ
View Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description
+
Single P-Channel Power MOSFET -60V, -20A, 52mΩ
Search Keywords: NTTFS5116PLTAG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NTTFS5116PLTAG |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541210040 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1500 |
Product Guides
+
Frequently Asked Questions
Is NTTFS5116PLTAG RoHS compliant?
No, NTTFS5116PLTAG is not RoHS compliant.
What is the lead time for NTTFS5116PLTAG?
The standard lead time for NTTFS5116PLTAG is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
50
31 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
50
$0.8514
500
$0.4473
1,500
$0.4298
3,000
$0.4163
6,000
$0.4153
10,500
$0.4107
15,000
$0.4097
25,500 +
$0.4086
Click for Quote
Log in
to unlock special pricing