- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTTFS4C13NTAG
onsemi
NTTFS4C13NTAG
Single N-Channel Power MOSFET 30V, 38A, 9.4mΩ
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Single N-Channel Power MOSFET 30V, 38A, 9.4mΩ
Search Keywords: NTTFS4C13NTAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTTFS4C13NTAG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Frequently Asked Questions
Is NTTFS4C13NTAG RoHS compliant?
No, NTTFS4C13NTAG is not RoHS compliant.
What is the lead time for NTTFS4C13NTAG?
The standard lead time for NTTFS4C13NTAG is approximately 37 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
37 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
1,500
$0.1823
3,000
$0.1799
6,000
$0.1706
7,500
$0.1702
10,500
$0.1685
25,500
$0.1643
51,000
$0.1623
100,500 +
$0.1604
Click for Quote
Log in
to unlock special pricing