- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTTFS4C10NTAG
Description
+
Power MOSFET 30V 44A 7.4 mOhm Single N-Channel u8FL
Search Keywords: NTTFS4C10NTAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTTFS4C10NTAG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,500
$0.1259
3,000
$0.1242
6,000
$0.1209
7,500
$0.1206
10,500
$0.1178
25,500
$0.1163
51,000
$0.1135
100,500 +
$0.1121
Click for Quote
Log in
to unlock special pricing