- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTTFS4C02NTAG
Description
+
Single N−Channel Power MOSFET 30V, 170A, 2.25mΩ
Search Keywords: NTTFS4C02NTAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTTFS4C02NTAG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
100
$0.2473
500
$0.2367
1,500
$0.2270
3,000
$0.2239
6,000
$0.2124
10,500
$0.2097
25,500
$0.2046
51,000 +
$0.2021
Click for Quote
Log in
to unlock special pricing