- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTTFS005N04CTAG
Description
+
Power MOSFET, Single N-Channel, 40 V, 5.6 mOhms, 69 A
Search Keywords: NTTFS005N04CTAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTTFS005N04CTAG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
100
$0.2149
1,500
$0.1973
3,000
$0.1946
6,000
$0.1846
10,500
$0.1823
25,500
$0.1778
51,000
$0.1756
100,500 +
$0.1735
Click for Quote
Log in
to unlock special pricing