- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTS4173PT1G
Description
+
Single P-Channel Power MOSFET -30V, -1.3A, 150mΩ
Search Keywords: NTS4173PT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTS4173PT1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
21,000
Can Ship immediately
On Order:
18,000
can ship 12/6/27
Minimum Order Quantity:
3000
Order Increment:
3000
79 Weeks
can ship
12/6/27
Price (USD)
Qty
Unit Price
3,000
$0.1140
6,000
$0.1136
9,000
$0.1124
12,000
$0.1121
27,000
$0.1054
51,000
$0.1050
102,000
$0.1028
150,000 +
$0.1014
Click for Quote
Log in
to unlock special pricing