- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTS4001NT1G
onsemi
NTS4001NT1G
Single N-Channel Small Signal MOSFET 30V, 270mA, 1.5Ω
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Single N-Channel Small Signal MOSFET 30V, 270mA, 1.5Ω
Search Keywords: NTS4001NT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTS4001NT1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is NTS4001NT1G RoHS compliant?
Yes, NTS4001NT1G is RoHS compliant.
What is the lead time for NTS4001NT1G?
The standard lead time for NTS4001NT1G is approximately 41 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
41 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
3,000
$0.0651
6,000
$0.0644
9,000
$0.0623
12,000
$0.0620
27,000
$0.0617
51,000
$0.0600
102,000
$0.0585
150,000 +
$0.0584
Click for Quote
Log in
to unlock special pricing