- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTR4502PT1G
onsemi
NTR4502PT1G
Single P-Channel Power MOSFET -30V -1.95A 200mΩ
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Single P-Channel Power MOSFET -30V -1.95A 200mΩ
Search Keywords: NTR4502PT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTR4502PT1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is NTR4502PT1G RoHS compliant?
Yes, NTR4502PT1G is RoHS compliant.
What is the lead time for NTR4502PT1G?
The standard lead time for NTR4502PT1G is approximately 37 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
On Order:
12,000
can ship 3/31/27
Minimum Order Quantity:
3000
Order Increment:
3000
37 Weeks
can ship
5/14/27
Price (USD)
Qty
Unit Price
3,000
$0.1099
6,000
$0.1015
9,000
$0.1012
12,000
$0.1010
27,000
$0.1007
51,000
$0.1005
102,000
$0.1002
150,000 +
$0.1000
Click for Quote
Log in
to unlock special pricing