- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTR3C21NZT1G
onsemi
NTR3C21NZT1G
Single N-Channel Power MOSFET 20V, 3.6A, 24mΩ
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Single N-Channel Power MOSFET 20V, 3.6A, 24mΩ
Search Keywords: NTR3C21NZT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTR3C21NZT1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is NTR3C21NZT1G RoHS compliant?
Yes, NTR3C21NZT1G is RoHS compliant.
What is the lead time for NTR3C21NZT1G?
The standard lead time for NTR3C21NZT1G is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
15,000
can ship 9/25/26
Minimum Order Quantity:
250
24 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
250
$0.1063
3,000
$0.0975
6,000
$0.0962
9,000
$0.0937
27,000
$0.0901
51,000
$0.0879
102,000
$0.0868
150,000 +
$0.0858
Click for Quote
Log in
to unlock special pricing