Available Replacements
대체 포장
NTR1P02LT3G NTR1P02LT3G onsemi
NTR1P02LT3G

onsemi

In Stock: 0

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

onsemi Authorized Reseller

NTR1P02LT1G

Single P-Channel Power MOSFET -20V, -1.3A, 220mΩ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Single P-Channel Power MOSFET -20V, -1.3A, 220mΩ
Search Keywords: NTR1P02LT1G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: NTR1P02LT1G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541290095
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Channel Type: P
Maximum Continuous Drain Current: 1.3 A
Dimension: 2.9 x 1.3 x 0.94 mm
Family: NTR1P02L
Channel Mode: Enhancement
Maximum Drain Source Resistance: 220@4.5V mOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTR1P02LT1G RoHS compliant?
Yes, NTR1P02LT1G is RoHS compliant.
What is the lead time for NTR1P02LT1G?
The standard lead time for NTR1P02LT1G is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
45,000   can ship 12/11/26
15,000   can ship 12/18/26
Minimum Order Quantity:
3000
Order Increment:
3000
51 Weeks can ship 11/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1050
6,000
$0.1046
9,000
$0.1036
12,000
$0.1032
27,000
$0.0970
51,000
$0.0968
102,000
$0.0946
150,000 +
$0.0934
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!