- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTP6410ANG
Description
+
Power MOSFET 100V 76A 13 mOhm Single N-Channel TO-220
Search Keywords: NTP6410ANG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTP6410ANG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$1.859
50
$1.690
250
$1.580
500
$1.560
1,000
$1.490
2,500
$1.480
5,000
$1.470
7,500
$1.460
10,000 +
$1.450
Click for Quote
Log in
to unlock special pricing