- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTNS3193NZT5G
Description
+
Single N-Channel Small Signal MOSFET 20V, 224mA, 1.4Ω
Search Keywords: NTNS3193NZT5G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTNS3193NZT5G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
250
$0.1603
2,500
$0.1193
5,000
$0.0926
8,000
$0.0829
16,000
$0.0820
32,000
$0.0810
56,000
$0.0808
104,000 +
$0.0806
Click for Quote
Log in
to unlock special pricing