- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTMYS4D5N04CTWG
Description
+
MOSFET – Power, Single N-Channel 40 V, 4.5 mΩ, 80 A
Search Keywords: NTMYS4D5N04CTWG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTMYS4D5N04CTWG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
750
$1.146
1,500
$0.705
2,250
$0.558
3,000 +
$0.547
Click for Quote
Log in
to unlock special pricing