- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTMYS2D9N04CLTWG
onsemi
NTMYS2D9N04CLTWG
Power MOSFET, 40 V, 2.8 mOhm, 110 A, Single N-Channel
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power MOSFET, 40 V, 2.8 mOhm, 110 A, Single N-Channel
Search Keywords: NTMYS2D9N04CLTWG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTMYS2D9N04CLTWG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is NTMYS2D9N04CLTWG RoHS compliant?
No, NTMYS2D9N04CLTWG is not RoHS compliant.
What is the lead time for NTMYS2D9N04CLTWG?
The standard lead time for NTMYS2D9N04CLTWG is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
34 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
750
$1.949
1,500
$1.200
2,250
$0.950
3,000 +
$0.931
Click for Quote
Log in
to unlock special pricing