- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTMYS008N08LHTWG
Description
+
Power MOSFET 80 V, 59A, 8.8mΩ Single N-Channel
Search Keywords: NTMYS008N08LHTWG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTMYS008N08LHTWG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
750
$1.710
1,500
$1.052
2,250
$0.833
3,000 +
$0.816
Click for Quote
Log in
to unlock special pricing