- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTMTS6D0N15MC
Description
+
Single N-Channel Power MOSFET 150V, 135A, 6.4mΩ, PQFN 8x8
Search Keywords: NTMTS6D0N15MC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTMTS6D0N15MC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
750
$8.07
1,500
$4.26
2,250
$2.93
3,000 +
$2.87
Click for Quote
Log in
to unlock special pricing