- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTMTS1D5N08MC
Description
+
Single N-Channel Power MOSFET 80V, 287A, 1.56mΩ, PQFN 8x8
Search Keywords: NTMTS1D5N08MC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTMTS1D5N08MC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9,000
can ship
MOQ for out of Stock Qty:
750
50 Weeks
can ship
5/26/27
Price (USD)
Qty
Unit Price
750
$10.77
1,500
$5.68
2,250
$3.91
3,000 +
$3.83
Click for Quote
Log in
to unlock special pricing