- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTMTS1D5N08H
Description
+
Single N-Channel Power MOSFET 80V, 255A, 1.5mΩ, PQFN 8x8
Search Keywords: NTMTS1D5N08H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTMTS1D5N08H
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
24 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
750
$6.82
1,500
$3.60
2,250
$2.47
3,000 +
$2.42
Click for Quote
Log in
to unlock special pricing