- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTMTS0D7N06CTXG
Description
+
Single N-Channel Power MOSFET 60V, A, 0.72mΩ, PQFN 8x8
Search Keywords: NTMTS0D7N06CTXG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTMTS0D7N06CTXG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
750
$4.93
1,500
$2.61
2,250
$1.84
3,000 +
$1.80
Click for Quote
Log in
to unlock special pricing