- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTMTS0D7N06CLTXG
onsemi
NTMTS0D7N06CLTXG
Single N-Channel Power MOSFET 60V, A, 0.68mΩ, PQFN 8x8
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Single N-Channel Power MOSFET 60V, A, 0.68mΩ, PQFN 8x8
Search Keywords: NTMTS0D7N06CLTXG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTMTS0D7N06CLTXG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is NTMTS0D7N06CLTXG RoHS compliant?
No, NTMTS0D7N06CLTXG is not RoHS compliant.
What is the lead time for NTMTS0D7N06CLTXG?
The standard lead time for NTMTS0D7N06CLTXG is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
99 Weeks
can ship
7/28/28
Price (USD)
Qty
Unit Price
10
$2.17
100
$1.99
250
$1.92
500
$1.89
1,000
$1.80
3,000
$1.79
6,000
$1.78
9,000 +
$1.75
Click for Quote
Log in
to unlock special pricing