- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTMTS0D7N04CTXG
Description
+
Power MOSFET, Single N-Channel, 40 V, 0.67 mOhms, 420 A
Search Keywords: NTMTS0D7N04CTXG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTMTS0D7N04CTXG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
750
$3.51
1,500
$1.86
2,250
$1.31
3,000 +
$1.28
Click for Quote
Log in
to unlock special pricing