- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTMTS002N10MCTXG
onsemi
NTMTS002N10MCTXG
Single N-Channel Power MOSFET 100V, 194 A, 2 mΩ, PQFN 8x8
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Single N-Channel Power MOSFET 100V, 194 A, 2 mΩ, PQFN 8x8
Search Keywords: NTMTS002N10MCTXG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTMTS002N10MCTXG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is NTMTS002N10MCTXG RoHS compliant?
No, NTMTS002N10MCTXG is not RoHS compliant.
What is the lead time for NTMTS002N10MCTXG?
The standard lead time for NTMTS002N10MCTXG is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
21 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
750
$9.95
1,500
$5.25
2,250
$3.61
3,000 +
$3.54
Click for Quote
Log in
to unlock special pricing