- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTMS4177PR2G
Description
+
Power MOSFET -30V -11.4A 19 mOhm Single P-Channel SO-8
Search Keywords: NTMS4177PR2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTMS4177PR2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
50
13 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
50
$0.7086
500
$0.5719
1,000
$0.4652
2,500
$0.4595
5,000
$0.4584
7,500
$0.4572
10,000
$0.4561
15,000 +
$0.4549
Click for Quote
Log in
to unlock special pricing