- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTMJS0D9N04CTWG
Description
+
Power MOSFET 40 V, 0.81Ω, 342 A, Single N-Channel
Search Keywords: NTMJS0D9N04CTWG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTMJS0D9N04CTWG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
37 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
750
$2.11
1,500
$1.31
2,250
$1.04
3,000 +
$1.02
Click for Quote
Log in
to unlock special pricing