- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTMFS6H858NT1G
Available Replacements
RECOMMENDED REPLACEMENT
onsemi
NTMFS6H858NT1G
Power MOSFET, Single N-Channel, 80V, 32A, 20.7 mOhm
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Power MOSFET, Single N-Channel, 80V, 32A, 20.7 mOhm
Search Keywords: NTMFS6H858NT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTMFS6H858NT1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Frequently Asked Questions
Is NTMFS6H858NT1G discontinued?
Yes, NTMFS6H858NT1G from Onsemi is discontinued (end-of-life October 2025). OnlineComponents.com is an authorized reseller and may have remaining stock or a recommended replacement for it.
What replaces NTMFS6H858NT1G?
The recommended replacement for NTMFS6H858NT1G is NTMFS6H858NLT1G from onsemi, available from OnlineComponents.com.
Is NTMFS6H858NT1G RoHS compliant?
Yes, NTMFS6H858NT1G is RoHS compliant.
What is the lead time for NTMFS6H858NT1G?
The standard lead time for NTMFS6H858NT1G is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.