- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTMFS6H852NLT1G
Description
+
Power MOSFET, Single N-Channel, 80V, 42A, 13.1mΩ
Search Keywords: NTMFS6H852NLT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTMFS6H852NLT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$0.3917
100
$0.3561
500
$0.3268
1,500
$0.3224
3,000
$0.3099
6,000
$0.3020
10,500
$0.2946
15,000
$0.2938
25,500 +
$0.2910
Click for Quote
Log in
to unlock special pricing