- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTMFS6H848NLT1G
Description
+
Power MOSFET, Single N-Channel, 80V, 59A, 8.8 mOhm
Search Keywords: NTMFS6H848NLT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTMFS6H848NLT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
50
$0.4591
500
$0.4214
1,500
$0.4157
3,000
$0.3944
6,000
$0.3894
10,500
$0.3798
15,000
$0.3788
25,500 +
$0.3751
Click for Quote
Log in
to unlock special pricing