- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTMFS6H836NLT1G
Description
+
Power MOSFET, Single N-Channel, 80V, 77A, 6.2 mOhm
Search Keywords: NTMFS6H836NLT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTMFS6H836NLT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
23 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
375
$0.738
750
$0.553
1,125
$0.516
1,500 +
$0.506
Click for Quote
Log in
to unlock special pricing