- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTMFS6H800NLT1G
Description
+
Single N-Channel Power MOSFET 80V, 224A, 1.8mΩ
Search Keywords: NTMFS6H800NLT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTMFS6H800NLT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
33 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
375
$2.69
750
$1.66
1,125
$1.32
1,500 +
$1.29
Click for Quote
Log in
to unlock special pricing