- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTMFS5H431NLT1G
Description
+
Single N-Channel Power MOSFET 40V, 110A, 3.3mΩ
Search Keywords: NTMFS5H431NLT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTMFS5H431NLT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
50
$0.4878
250
$0.4669
1,500
$0.4416
3,000
$0.4190
6,000
$0.4137
10,500
$0.4035
15,000
$0.4024
25,500 +
$0.3985
Click for Quote
Log in
to unlock special pricing