- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTMFS5C677NLT1G
Description
+
Power MOSFET, Single N-Channel, 60 V, 36 A, 15.0 mΩ
Search Keywords: NTMFS5C677NLT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTMFS5C677NLT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15,000
can ship
Minimum Order Quantity:
1500
Order Increment:
1500
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,500
$0.1556
3,000
$0.1535
6,000
$0.1495
7,500
$0.1456
10,500
$0.1438
25,500
$0.1402
51,000
$0.1385
100,500 +
$0.1369
Click for Quote
Log in
to unlock special pricing