- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTMFS5C670NT1G
onsemi
NTMFS5C670NT1G
Single N−Channel Power MOSFET 60V, 71A, 7.0mΩ
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Single N−Channel Power MOSFET 60V, 71A, 7.0mΩ
Search Keywords: NTMFS5C670NT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTMFS5C670NT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Frequently Asked Questions
Is NTMFS5C670NT1G RoHS compliant?
No, NTMFS5C670NT1G is not RoHS compliant.
What is the lead time for NTMFS5C670NT1G?
The standard lead time for NTMFS5C670NT1G is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
100
$0.2496
500
$0.2389
1,500
$0.2259
3,000
$0.2200
6,000
$0.2116
10,500
$0.2111
25,500
$0.2064
51,000 +
$0.2039
Click for Quote
Log in
to unlock special pricing