- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTMFS5C604NLT1G
onsemi
NTMFS5C604NLT1G
Single N−Channel Power MOSFET 60V, 272A, 1.2 mΩ
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Single N−Channel Power MOSFET 60V, 272A, 1.2 mΩ
Search Keywords: NTMFS5C604NLT1G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NTMFS5C604NLT1G |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541290095 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1500 |
Product Guides
+
Frequently Asked Questions
Is NTMFS5C604NLT1G RoHS compliant?
No, NTMFS5C604NLT1G is not RoHS compliant.
What is the lead time for NTMFS5C604NLT1G?
The standard lead time for NTMFS5C604NLT1G is approximately 56 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,250
Can Ship immediately
Minimum Order Quantity:
250
56 Weeks
can ship
12/13/27
Price (USD)
Qty
Unit Price
250
$1.28
500
$1.12
1,500
$1.10
3,000
$1.07
6,000
$1.06
7,500
$1.05
10,500
$1.04
15,000 +
$1.03
Click for Quote
Log in
to unlock special pricing